
3SU12006LB101AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU12006LB101AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU12006LB101AA0 |
Description | BUZZER 24V 22.3MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers 24 V 28mA 4.5kHz 75dB @ 24V, 10cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | - | |
Input Type | AC, DC | |
Voltage - Rated | 24 V | |
Voltage Range | - | |
Frequency | 4.5kHz | |
Technology | - | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 24V, 10cm | |
Current - Supply | 28mA | |
Port Location | Side | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP20, IP66, IP67, IP69 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 0.878" Dia (22.30mm) | |
Height - Seated (Max) | 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 579,24000 Kč | 4 579,24 Kč |
| Unit Price without VAT: | 4 579,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 540,88040 Kč |










