Image for 2820864 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2820864

DigiKey Part Number
2820864-ND
Manufacturer
Manufacturer Product Number
2820864
Description
CONN TERM BLK END PLATE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50136,69700 Kč6 834,85 Kč
Manufacturers Standard Package
Unit Price without VAT:136,69700 Kč
Unit Price with VAT:165,40337 Kč