
1460373 | |
|---|---|
DigiKey Part Number | 277-8356-ND |
Manufacturer | |
Manufacturer Product Number | 1460373 |
Description | CONN HOOD TOP ENTRY SZB24 M32 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 B24 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Bayonet Lock on Hood |
Manufacturer Phoenix Contact | Thread Size M32 |
Series | Size / Dimension 5.984" L x 2.244" W x 3.937" H (152.00mm x 57.00mm x 100.00mm) |
Packaging Bulk | Features Salt Water Resistant |
Part Status Last Time Buy | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size B24 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1413430 | Phoenix Contact | 0 | 1413430-ND | 740,81000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,52000 Kč | 1 134,52 Kč |
| Unit Price without VAT: | 1 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 372,76920 Kč |
























