9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
2744694
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2744694

DigiKey Part Number
277-3113-ND
Manufacturer
Manufacturer Product Number
2744694
Description
CONN D-SUB RCPT 9POS TERM BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
2744694 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew (4-40)
Termination
Terminal Block
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
Shielded
Voltage Rating
60V
Color
-
Contact Form
-
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS), Metal Plated
Wire Gauge
-
Contact Material
-
Operating Temperature
-20°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Factory Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 247,28000 Kč1 247,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 247,28000 Kč
Unit Price with VAT:1 509,20880 Kč