
2744610 | |
|---|---|
DigiKey Part Number | 277-2930-ND |
Manufacturer | |
Manufacturer Product Number | 2744610 |
Description | INTERFACE MOD RJ45 JACK 4POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack 16-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2744610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 4 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | -25°C ~ 70°C | |
Length | 0.965" (24.51mm) | |
Width | 3.528" (89.61mm) | |
Wire Gauge | 16-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,86000 $ | 141,86 $ |
| Unit Price without VAT: | 141,86000 $ |
|---|---|
| Unit Price with VAT: | 171,65060 $ |






