


CIM/RJ45 | |
|---|---|
DigiKey Part Number | 4641-CIM/RJ45-ND |
Manufacturer | |
Manufacturer Product Number | CIM/RJ45 |
Description | RJ45 TO SCREW TERMINAL INTERFACE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | 30VDC | |
Current Rating (Per Contact) | 100 mA | |
Operating Temperature | - | |
Length | 1.020" (25.91mm) | |
Width | 3.270" (83.06mm) | |
Wire Gauge | 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 135,23000 Kč | 1 135,23 Kč |
| 10 | 829,79100 Kč | 8 297,91 Kč |
| 25 | 752,83240 Kč | 18 820,81 Kč |
| 50 | 707,99140 Kč | 35 399,57 Kč |
| 100 | 672,58960 Kč | 67 258,96 Kč |
| 250 | 637,36536 Kč | 159 341,34 Kč |
| Unit Price without VAT: | 1 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 373,62830 Kč |







