
2702702 | |
|---|---|
DigiKey Part Number | 277-18516-ND |
Manufacturer | |
Manufacturer Product Number | 2702702 |
Description | CONN TERMINATOR PLG RP-SMA 50OHM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Female Socket RP-SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | RP-SMA | |
Connector Type | Plug, Female Socket | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,40000 Kč | 938,40 Kč |
| Unit Price without VAT: | 938,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,46400 Kč |











