Box Metal, Aluminum Gray Cover Included 3.976" L x 3.976" W (101.00mm x 101.00mm) X 2.283" (57.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040012

DigiKey Part Number
WM21340-ND
Manufacturer
Manufacturer Product Number
0936040012
Description
BOX ALUM GRAY 3.98"L X 3.98"W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 3.976" L x 3.976" W (101.00mm x 101.00mm) X 2.283" (57.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.976" L x 3.976" W (101.00mm x 101.00mm)
Height
2.283" (57.99mm)
Area (L x W)
15.8in² (102cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.197" (5.00mm)
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40646,10325 Kč25 844,13 Kč
Manufacturers Standard Package
Unit Price without VAT:646,10325 Kč
Unit Price with VAT:781,78493 Kč
Alternate Color
BOX ALUM BLACK 3.98"L X 3.98"W
In-Stock: 0
Unit Price: 797,37808 Kč
BOX ALUM GRAY 3.98"L X 3.98"W
In-Stock: 0
Unit Price: 797,37808 Kč