
19620031421 | |
|---|---|
DigiKey Part Number | 1195-19620031421-ND |
Manufacturer | |
Manufacturer Product Number | 19620031421 |
Description | 3A EMC HOOD TOP ENTRY, LOW CONST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 A3 IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19620031421 Models |
Category | Size A3 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M25 |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,12000 Kč | 579,12 Kč |
| 10 | 492,25600 Kč | 4 922,56 Kč |
| 30 | 455,53067 Kč | 13 665,92 Kč |
| 50 | 439,41260 Kč | 21 970,63 Kč |
| 100 | 418,45650 Kč | 41 845,65 Kč |
| 250 | 392,28632 Kč | 98 071,58 Kč |
| 500 | 373,58970 Kč | 186 794,85 Kč |
| Unit Price without VAT: | 579,12000 Kč |
|---|---|
| Unit Price with VAT: | 700,73520 Kč |






















