


1512072411 | |
|---|---|
DigiKey Part Number | 900-1512072411-ND |
Manufacturer | |
Manufacturer Product Number | 1512072411 |
Description | CONN RCPT HSG 4POS 6.50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1512072411 Models |
Category | Row Spacing 0.256" (6.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.256" (6.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 Kč | 6,99 Kč |
| 10 | 5,95300 Kč | 59,53 Kč |
| 25 | 5,57120 Kč | 139,28 Kč |
| 50 | 5,30660 Kč | 265,33 Kč |
| 100 | 5,05150 Kč | 505,15 Kč |
| 250 | 4,73436 Kč | 1 183,59 Kč |
| 500 | 4,50798 Kč | 2 253,99 Kč |
| 1 000 | 4,29273 Kč | 4 292,73 Kč |
| 2 500 | 4,02373 Kč | 10 059,32 Kč |
| Unit Price without VAT: | 6,99000 Kč |
|---|---|
| Unit Price with VAT: | 8,45790 Kč |







