
0459110025 | |
|---|---|
DigiKey Part Number | WM22499-ND |
Manufacturer | |
Manufacturer Product Number | 0459110025 |
Description | CONN EDGE DUAL FML 14POS 0.508 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 (8 + 6 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black |
EDA/CAD Models | 0459110025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 2; 2; 2; 8 | |
Number of Positions | 14 (8 + 6 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.508" (12.90mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,10000 Kč | 629,10 Kč |
| 10 | 534,69300 Kč | 5 346,93 Kč |
| 25 | 501,22240 Kč | 12 530,56 Kč |
| 50 | 477,30560 Kč | 23 865,28 Kč |
| 100 | 454,54160 Kč | 45 454,16 Kč |
| 250 | 426,11660 Kč | 106 529,15 Kč |
| 510 | 409,00686 Kč | 208 593,50 Kč |
| Unit Price without VAT: | 629,10000 Kč |
|---|---|
| Unit Price with VAT: | 761,21100 Kč |











