



MDS6500AL02RL | |
|---|---|
DigiKey Part Number | CKN9569-ND |
Manufacturer | |
Manufacturer Product Number | MDS6500AL02RL |
Description | SWITCH SNAP ACT SPDT 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MDS6500AL02RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 3.000gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | - | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 48,44200 Kč | 484,42 Kč |
| 25 | 44,92720 Kč | 1 123,18 Kč |
| 50 | 42,44540 Kč | 2 122,27 Kč |
| 100 | 40,09990 Kč | 4 009,99 Kč |
| 250 | 37,19584 Kč | 9 298,96 Kč |
| 500 | 35,13890 Kč | 17 569,45 Kč |
| 1 000 | 33,19406 Kč | 33 194,06 Kč |
| 5 000 | 31,36051 Kč | 156 802,55 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |











