



MDS6500AL02LL | |
|---|---|
DigiKey Part Number | CKN9570-ND |
Manufacturer | |
Manufacturer Product Number | MDS6500AL02LL |
Description | SWITCH SNAP ACT SPDT 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MDS6500AL02LL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 3.000gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | - | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 40,50500 Kč | 405,05 Kč |
| 25 | 37,57800 Kč | 939,45 Kč |
| 50 | 35,50340 Kč | 1 775,17 Kč |
| 100 | 33,54220 Kč | 3 354,22 Kč |
| 250 | 31,11316 Kč | 7 778,29 Kč |
| 500 | 29,39258 Kč | 14 696,29 Kč |
| 1 000 | 27,76587 Kč | 27 765,87 Kč |
| 5 000 | 25,89448 Kč | 129 472,40 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |


