
2702524 | |
|---|---|
DigiKey Part Number | 277-2702524-ND |
Manufacturer | |
Manufacturer Product Number | 2702524 |
Description | PSR-PS22-1NO-1NC-24VDC-SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2702524 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 20.4 VDC | |
Must Release Voltage | - | |
Operate Time | 150 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 45 mA | |
Coil Power | 1.08W | |
Coil Resistance | 533.333 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 275,69000 Kč | 3 275,69 Kč |
| Unit Price without VAT: | 3 275,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 963,58490 Kč |







