



280-101 | |
|---|---|
DigiKey Part Number | 2946-280-101-ND |
Manufacturer | |
Manufacturer Product Number | 280-101 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 8mm ~ 9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 70,32200 Kč | 703,22 Kč |
| 25 | 61,59120 Kč | 1 539,78 Kč |
| 50 | 56,15700 Kč | 2 807,85 Kč |
| 100 | 51,66770 Kč | 5 166,77 Kč |
| 250 | 47,01452 Kč | 11 753,63 Kč |
| 500 | 44,31334 Kč | 22 156,67 Kč |
| 1 000 | 42,18498 Kč | 42 184,98 Kč |
| 5 000 | 38,88384 Kč | 194 419,20 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |











