8 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2172070-2

DigiKey Part Number
A121943-ND
Manufacturer
Manufacturer Product Number
5-2172070-2
Description
CONN RCPT MALE 8POS GOLD SOLDER
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
5-2172070-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide, Board Lock
Shielding
-
Current Rating (Amps)
2A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 93 View Now
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 045,28000 Kč1 045,28 Kč
10888,38300 Kč8 883,83 Kč
25832,77240 Kč20 819,31 Kč
50793,05660 Kč39 652,83 Kč
100755,24560 Kč75 524,56 Kč
250708,02988 Kč177 007,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 045,28000 Kč
Unit Price with VAT:1 264,78880 Kč

Other Suppliers on DigiKey

93In Stock
Ships from WEC