
280-301 | |
|---|---|
DigiKey Part Number | 2946-280-301-ND |
Manufacturer | |
Manufacturer Product Number | 280-301 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 280-301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,20600 Kč | 342,06 Kč |
| 25 | 32,06800 Kč | 801,70 Kč |
| 50 | 30,53520 Kč | 1 526,76 Kč |
| 100 | 29,07380 Kč | 2 907,38 Kč |
| 250 | 27,25288 Kč | 6 813,22 Kč |
| 500 | 25,95142 Kč | 12 975,71 Kč |
| 1 000 | 24,71297 Kč | 24 712,97 Kč |
| 2 500 | 23,16634 Kč | 57 915,85 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |



