



2904950 | |
|---|---|
DigiKey Part Number | 277-11732-ND |
Manufacturer | |
Manufacturer Product Number | 2904950 |
Description | RELAY SAFETY SPST 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2904950 Models |
Category | Switching Voltage 250VAC, 250VDC - Max |
Manufacturer Phoenix Contact | Features Lighted Indicator |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 250 ms |
Part Status Active | Release Time 20 ms |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 60°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Current 42 mA |
Contact Rating (Current) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 481,75000 Kč | 2 481,75 Kč |
| Unit Price without VAT: | 2 481,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 002,91750 Kč |


