
2688035 | |
|---|---|
DigiKey Part Number | 277-16688-ND |
Manufacturer | |
Manufacturer Product Number | 2688035 |
Description | INPUT MODULE 32 DIGITAL 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2688035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | Axioline Series | |
Number of Inputs and Type | 32 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, GL, UL | |
Weight | 0.474 lb (215 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 913,94000 Kč | 7 913,94 Kč |
| Unit Price without VAT: | 7 913,94000 Kč |
|---|---|
| Unit Price with VAT: | 9 575,86740 Kč |










