
782-321 | |
|---|---|
DigiKey Part Number | 2946-782-321-ND |
Manufacturer | |
Manufacturer Product Number | 782-321 |
Description | BUSBAR CARRIER; NOT SUITABLE FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector BusBar Support For TOPJOB® Classic |
Datasheet | Datasheet |
EDA/CAD Models | 782-321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | BusBar Support | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB® Classic | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 33,79840 Kč | 844,96 Kč |
| Unit Price without VAT: | 33,79840 Kč |
|---|---|
| Unit Price with VAT: | 40,89606 Kč |











