


K160-1063-00 | |
|---|---|
DigiKey Part Number | 2291-K160-1063-00-ND |
Manufacturer | |
Manufacturer Product Number | K160-1063-00 |
Description | CABLE GLAND 40-53MM M63 BRASS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.575" (40.00mm) | |
Outside Cable Diameter (Max) | 2.087" (53.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 144,60000 Kč | 5 723,00 Kč |
| Unit Price without VAT: | 1 144,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,96600 Kč |












