50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322184

DigiKey Part Number
277-16679-ND
Manufacturer
Manufacturer Product Number
2322184
Description
INTERFACE MOD DSUB MALE 50POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2322184 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
50
Features
LED
Voltage - Rated
24VDC
Current Rating (Per Contact)
2.5 A
Operating Temperature
-20°C ~ 50°C
Length
3.866" (98.20mm)
Width
2.717" (69.01mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 823,95000 Kč3 823,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3 823,95000 Kč
Unit Price with VAT:4 626,97950 Kč