
2315023 | |
|---|---|
DigiKey Part Number | 277-2262-ND |
Manufacturer | |
Manufacturer Product Number | 2315023 |
Description | INTERFACE MOD HDR 14POS 12-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2315023 Models |
Category | Positions / Poles 14 |
Manufacturer Phoenix Contact | Voltage - Rated 60V |
Series | Current Rating (Per Contact) 1 A |
Packaging Bag | Operating Temperature -20°C ~ 50°C |
Part Status Active | Length 1.567" (39.80mm) |
Process Side Connection Terminal Blocks - Screw Connection | Width 2.579" (65.50mm) |
Control Side Connection Rectangular, Male | Wire Gauge 12-24 AWG |
Control Side Cable Retainer Latches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,27000 Kč | 1 091,27 Kč |
| Unit Price without VAT: | 1 091,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 320,43670 Kč |














