


DGB-4 | |
|---|---|
DigiKey Part Number | RPC3849-ND |
Manufacturer | |
Manufacturer Product Number | DGB-4 |
Description | HOLE PLUG 0.390" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.390" (9.91mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DGB-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | - | |
Hole Diameter | 0.390" (9.91mm) | |
Flange Diameter | 0.500" (12.70mm) 1/2" | |
Panel Thickness | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,64320 Kč | 191,08 Kč |
| 50 | 7,27800 Kč | 363,90 Kč |
| 100 | 6,92930 Kč | 692,93 Kč |
| 250 | 6,49512 Kč | 1 623,78 Kč |
| 500 | 6,18476 Kč | 3 092,38 Kč |
| 1 000 | 5,88931 Kč | 5 889,31 Kč |
| 3 000 | 5,44982 Kč | 16 349,46 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |









