Parametric Equivalent

XF3M(1)-3015-1B-R100 | |
|---|---|
DigiKey Part Number | XF3M130151BR100-ND |
Manufacturer | |
Manufacturer Product Number | XF3M(1)-3015-1B-R100 |
Description | CONN FFC FPC 30POS 1MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M(1)-3015-1B-R100 Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Bulk | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XF3M(1)-3015-1B | Omron Electronics Inc-EMC Div | 2 975 | OR1179CT-ND | 49,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 81,38800 Kč | 813,88 Kč |
| 25 | 76,29840 Kč | 1 907,46 Kč |
| 50 | 72,64880 Kč | 3 632,44 Kč |
| 100 | 69,18000 Kč | 6 918,00 Kč |
| 300 | 64,01940 Kč | 19 205,82 Kč |
| 500 | 61,75386 Kč | 30 876,93 Kč |
| 1 000 | 58,80805 Kč | 58 808,05 Kč |
| 2 500 | 55,13000 Kč | 137 825,00 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |











