


2203880 | |
|---|---|
DigiKey Part Number | 277-18168-ND |
Manufacturer | |
Manufacturer Product Number | 2203880 |
Description | UPPER PART OF HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.472" L x 0.787" W x 3.937" H (12.00mm x 20.00mm x 100.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203880 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Hinged Cover | |
For Use With/Related Products | 20mm Wide Housing | |
Size / Dimension | 0.472" L x 0.787" W x 3.937" H (12.00mm x 20.00mm x 100.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 107,59400 Kč | 1 075,94 Kč |
| Unit Price without VAT: | 107,59400 Kč |
|---|---|
| Unit Price with VAT: | 130,18874 Kč |











