
750-975 | |
|---|---|
DigiKey Part Number | 2946-750-975-ND |
Manufacturer | |
Manufacturer Product Number | 750-975 |
Description | ETHERNET RJ-45 CONNECTOR, IP20; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Gray | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 47.2µin (1.20µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Plastic | |
Shield Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 242,45000 Kč | 1 242,45 Kč |
| 10 | 1 056,11500 Kč | 10 561,15 Kč |
| 25 | 990,03040 Kč | 24 750,76 Kč |
| 50 | 942,81440 Kč | 47 140,72 Kč |
| 100 | 897,86610 Kč | 89 786,61 Kč |
| Unit Price without VAT: | 1 242,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 503,36450 Kč |










