Conduit Adapter For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55502460

DigiKey Part Number
5614-55502460-ND
Manufacturer
Manufacturer Product Number
55502460
Description
SILVYN MPC M16 / 12 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Conduit Adapter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Conduit Adapter
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1078,49100 Kč784,91 Kč
2573,57680 Kč1 839,42 Kč
5070,05780 Kč3 502,89 Kč
10066,71270 Kč6 671,27 Kč
25062,53540 Kč15 633,85 Kč
50059,55116 Kč29 775,58 Kč
1 00056,71098 Kč56 710,98 Kč
2 50053,16391 Kč132 909,77 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč