
0847330004 | |
|---|---|
DigiKey Part Number | WM10618-ND |
Manufacturer | |
Manufacturer Product Number | 0847330004 |
Description | CBL A RCPT-A PLUG W/COUPL 2.66' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 2.66' (810.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67, Panel Mount |
Length 2.66' (810.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 418,20000 Kč | 1 418,20 Kč |
| 10 | 1 205,47400 Kč | 12 054,74 Kč |
| 25 | 1 130,04520 Kč | 28 251,13 Kč |
| 50 | 1 076,16000 Kč | 53 808,00 Kč |
| 125 | 1 008,87664 Kč | 126 109,58 Kč |
| Unit Price without VAT: | 1 418,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 716,02200 Kč |














