
0847330003 | |
|---|---|
DigiKey Part Number | WM16540-ND |
Manufacturer | |
Manufacturer Product Number | 0847330003 |
Description | CBL A RCPT-A PLUG W/COUPL 0.5' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 22 AWG, 26 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67, Panel Mount |
Length 0.50' (152.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,92000 Kč | 961,92 Kč |
| 10 | 817,53600 Kč | 8 175,36 Kč |
| 25 | 766,36840 Kč | 19 159,21 Kč |
| 50 | 729,81060 Kč | 36 490,53 Kč |
| 150 | 675,43567 Kč | 101 315,35 Kč |
| 300 | 643,24433 Kč | 192 973,30 Kč |
| Unit Price without VAT: | 961,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,92320 Kč |




