


2203450 | |
|---|---|
DigiKey Part Number | 277-16266-ND |
Manufacturer | |
Manufacturer Product Number | 2203450 |
Description | HOUSING PLSTC GRY 5.71"LX2.64"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Gray Cover Included 5.709" L x 2.638" W (145.00mm x 67.00mm) X 4.921" (125.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 5.709" L x 2.638" W (145.00mm x 67.00mm) | |
Height | 4.921" (125.00mm) | |
Area (L x W) | 15.0in² (97cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 298,31000 Kč | 1 298,31 Kč |
| 5 | 1 109,82800 Kč | 5 549,14 Kč |
| 10 | 1 037,30100 Kč | 10 373,01 Kč |
| 25 | 948,67280 Kč | 23 716,82 Kč |
| 50 | 942,82280 Kč | 47 141,14 Kč |
| Unit Price without VAT: | 1 298,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,95510 Kč |










