2 Position Cable Assembly Rectangular Socket to Cable 9.83' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410733

DigiKey Part Number
1410733-ND
Manufacturer
Manufacturer Product Number
1410733
Description
SAC-2P- 3 0-PUR/DTFS-1L-S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 9.83' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
9.83' (3.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Nickel
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1428,99000 Kč428,99 Kč
Manufacturers Standard Package
Unit Price without VAT:428,99000 Kč
Unit Price with VAT:519,07790 Kč