Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

17021251201 | |
|---|---|
DigiKey Part Number | 17021251201-ND |
Manufacturer | |
Manufacturer Product Number | 17021251201 |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17021251201 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane-to-Daughtercard |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 25 | Current Rating (Amps) 1 A |
Number of Positions 125 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P08PC5111N9LF | Amphenol CS (FCI) | 0 | HM2P08PC5111N9LF-ND | 3,95716 Kč | Similar |
| HM2P08PCH2A0N9LF | Amphenol CS (FCI) | 0 | HM2P08PCH2A0N9LF-ND | 3,03077 Kč | Similar |
| HM2P08PD5110L9LLF | Amphenol CS (FCI) | 0 | HM2P08PD5110L9LLF-ND | 3,39227 Kč | Similar |
| HM2P08PD5110N9LF | Amphenol CS (FCI) | 279 | 609-2129-ND | 6,00000 Kč | Similar |
| HM2P08PD5111N9LF | Amphenol CS (FCI) | 218 | 609-2130-ND | 4,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 187,84500 Kč | 1 878,45 Kč |
| Unit Price without VAT: | 187,84500 Kč |
|---|---|
| Unit Price with VAT: | 227,29245 Kč |






