


HM2P08PD5111N9LF | |
|---|---|
DigiKey Part Number | 609-2130-ND |
Manufacturer | |
Manufacturer Product Number | HM2P08PD5111N9LF |
Description | CONN HEADER 175POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P08PD5111N9LF Models |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style B 25 | Voltage Rating 750Vrms |
Number of Positions 175 (125 + 50 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17021252201 | HARTING | 10 | 1195-5254-ND | 7,22000 Kč | Similar |
| 17021751201 | HARTING | 10 | 1195-8208-ND | 11,83000 Kč | Similar |
| 17021752201 | HARTING | 10 | 1195-8209-ND | 8,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,76000 Kč | 125,76 Kč |
| 10 | 106,78000 Kč | 1 067,80 Kč |
| 25 | 100,09800 Kč | 2 502,45 Kč |
| 50 | 95,31380 Kč | 4 765,69 Kč |
| 100 | 90,76310 Kč | 9 076,31 Kč |
| 288 | 84,23667 Kč | 24 260,16 Kč |
| 576 | 80,21764 Kč | 46 205,36 Kč |
| 1 152 | 76,39268 Kč | 88 004,37 Kč |
| 2 592 | 72,14965 Kč | 187 011,89 Kč |
| Unit Price without VAT: | 125,76000 Kč |
|---|---|
| Unit Price with VAT: | 152,16960 Kč |





