Housing Plastic, ABS Gray Hand Held 5.906" L x 1.890" W (150.00mm x 48.00mm) X 1.102" (28.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2203125

DigiKey Part Number
2203125-ND
Manufacturer
Manufacturer Product Number
2203125
Description
HOUSING ABS GRAY 5.91"L X 1.89"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Housing Plastic, ABS Gray Hand Held 5.906" L x 1.890" W (150.00mm x 48.00mm) X 1.102" (28.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2203125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
5.906" L x 1.890" W (150.00mm x 48.00mm)
Height
1.102" (28.00mm)
Area (L x W)
11.2in² (72cm²)
Design
Hand Held
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1649,68000 Kč649,68 Kč
Manufacturers Standard Package
Unit Price without VAT:649,68000 Kč
Unit Price with VAT:786,11280 Kč