
AYZ0102AURLC | |
|---|---|
DigiKey Part Number | 108-AYZ0102AURLCTR-ND - Tape & Reel (TR) 108-AYZ0102AURLCCT-ND - Cut Tape (CT) 108-AYZ0102AURLCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYZ0102AURLC |
Description | SWITCH SLIDE SPDT 0.1A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYZ0102AURLC Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 0.99mm |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mounting Type Surface Mount, Right Angle |
Circuit SPDT | Termination Style Gull Wing |
Contact Timing Not Specified | Operating Temperature -40°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 12 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 28,97700 Kč | 289,77 Kč |
| 25 | 26,89440 Kč | 672,36 Kč |
| 50 | 25,38660 Kč | 1 269,33 Kč |
| 100 | 23,95660 Kč | 2 395,66 Kč |
| 250 | 22,20916 Kč | 5 552,29 Kč |
| 500 | 21,00724 Kč | 10 503,62 Kč |
| 1 000 | 19,91513 Kč | 19 915,13 Kč |
| 5 000 | 18,99987 Kč | 94 999,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 16,61321 Kč | 265 811,36 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











