



0151320705 | |
|---|---|
DigiKey Part Number | WM16733-ND |
Manufacturer | |
Manufacturer Product Number | 0151320705 |
Description | CABLE ASSY PICOLOCK 7 POS 450MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151320705 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 1.48' (450.00mm) |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 7 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 123,76200 Kč | 1 237,62 Kč |
| 25 | 116,00120 Kč | 2 900,03 Kč |
| 50 | 110,46200 Kč | 5 523,10 Kč |
| 100 | 105,18740 Kč | 10 518,74 Kč |
| 250 | 98,60324 Kč | 24 650,81 Kč |
| 500 | 93,89970 Kč | 46 949,85 Kč |
| 1 000 | 89,42145 Kč | 89 421,45 Kč |
| 2 500 | 83,83023 Kč | 209 575,58 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |







