Configurable Switch Body Pushbutton, Round Illuminated - Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5FA58

DigiKey Part Number
4008-ZB5FA58-ND
Manufacturer
Manufacturer Product Number
ZB5FA58
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Orange
Datasheet
 Datasheet
EDA/CAD Models
ZB5FA58 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Orange
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB5
Panel Cutout Dimensions
30mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1342,27000 Kč342,27 Kč
Manufacturers Standard Package
Unit Price without VAT:342,27000 Kč
Unit Price with VAT:414,14670 Kč