
2200524 | |
|---|---|
DigiKey Part Number | 2200524-ND |
Manufacturer | |
Manufacturer Product Number | 2200524 |
Description | ME MAX 67 5 2-2 KMGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 2.657" W x 4.508" H (99.00mm x 67.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2200524 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Vented | |
For Use With/Related Products | 67.5mm Wide Housing | |
Size / Dimension | 3.898" L x 2.657" W x 4.508" H (99.00mm x 67.50mm x 114.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,56000 Kč | 554,56 Kč |
| 5 | 474,00800 Kč | 2 370,04 Kč |
| 10 | 443,05800 Kč | 4 430,58 Kč |
| 30 | 398,06600 Kč | 11 941,98 Kč |
| 50 | 378,73260 Kč | 18 936,63 Kč |
| 100 | 362,63550 Kč | 36 263,55 Kč |
| Unit Price without VAT: | 554,56000 Kč |
|---|---|
| Unit Price with VAT: | 671,01760 Kč |










