


21348800486050 | |
|---|---|
DigiKey Part Number | 1195-7203-ND |
Manufacturer | |
Manufacturer Product Number | 21348800486050 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348800486050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | 2 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 163,92000 Kč | 1 163,92 Kč |
| 10 | 989,23700 Kč | 9 892,37 Kč |
| 25 | 927,33040 Kč | 23 183,26 Kč |
| 50 | 883,10440 Kč | 44 155,22 Kč |
| 100 | 841,00140 Kč | 84 100,14 Kč |
| 250 | 792,93656 Kč | 198 234,14 Kč |
| Unit Price without VAT: | 1 163,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 408,34320 Kč |










