Rectangular Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260556

DigiKey Part Number
5614-22260556-ND
Manufacturer
Manufacturer Product Number
22260556
Description
AB-C3-M12MS-1,0PUR-BI-1L-S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rectangular Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Number of Positions
4
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
1m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1490,51000 Kč490,51 Kč
5448,22400 Kč2 241,12 Kč
10432,47500 Kč4 324,75 Kč
25413,63560 Kč10 340,89 Kč
50400,75100 Kč20 037,55 Kč
100388,93130 Kč38 893,13 Kč
500365,11112 Kč182 555,56 Kč
Manufacturers Standard Package
Unit Price without VAT:490,51000 Kč
Unit Price with VAT:593,51710 Kč