
2199650 | |
|---|---|
DigiKey Part Number | 277-9167-ND |
Manufacturer | |
Manufacturer Product Number | 2199650 |
Description | ELECTRONIC HOUSING GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Filler Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2199650 Models |
Category | Type Filler Plug |
Manufacturer Phoenix Contact | For Use With/Related Products ME MAX Series |
Series | Color Gray |
Packaging Bulk | Material Plastic, Polyamide |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











