



1770940 | |
|---|---|
DigiKey Part Number | 277-2085-2-ND - Tape & Reel (TR) 277-2085-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1770940 |
Description | TERM BLK 8POS SIDE ENT 2.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1770940 Models |
Category | Mating Orientation Horizontal with Board |
Manufacturer Phoenix Contact | Current 5 A |
Series | Voltage 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 20-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 8 | Color Black |
Pitch 0.098" (2.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 38,02000 Kč | 380,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | 31,36904 Kč | 16 625,59 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |




