



1770908 | |
|---|---|
DigiKey Part Number | 277-2081-2-ND - Tape & Reel (TR) 277-2081-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1770908 |
Description | TERM BLK 4POS SIDE ENT 2.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1770908 Models |
Category | Mating Orientation Horizontal with Board |
Manufacturer Phoenix Contact | Current 5 A |
Series | Voltage 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 20-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 4 | Color Black |
Pitch 0.098" (2.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 20,29200 Kč | 202,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | 16,74185 Kč | 8 873,18 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |




