



0874371443 | |
|---|---|
DigiKey Part Number | WM7673TR-ND - Tape & Reel (TR) WM7673CT-ND - Cut Tape (CT) WM7673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874371443 |
Description | CONN HEADER SMD 14POS 1.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874371443 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Mated Stacking Heights 7.4mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 100 | 17,45980 Kč | 1 745,98 Kč |
| 500 | 15,58304 Kč | 7 791,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,10169 Kč | 16 101,69 Kč |
| 2 000 | 15,33327 Kč | 30 666,54 Kč |
| 3 000 | 14,90095 Kč | 44 702,85 Kč |
| 5 000 | 14,37380 Kč | 71 869,00 Kč |
| 7 000 | 14,03683 Kč | 98 257,81 Kč |
| 10 000 | 13,68837 Kč | 136 883,70 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |












