
111-00289 | |
|---|---|
DigiKey Part Number | 1436-111-00289-ND |
Manufacturer | |
Manufacturer Product Number | 111-00289 |
Description | CBL TIE LOCKING BLK 121LB 7.90" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.180" (4.57mm) 121 lbs (54.88 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer HellermannTyton | Length - Actual 0.658' (200.66mm, 7.90") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 121 lbs (54.88 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316, Polyester Coated |
Length - Approximate 8" | Color Black |
Bundle Diameter 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,87060 Kč | 2 787,06 Kč |
| 200 | 26,53935 Kč | 5 307,87 Kč |
| 300 | 25,79113 Kč | 7 737,34 Kč |
| 500 | 24,87760 Kč | 12 438,80 Kč |
| 700 | 24,29409 Kč | 17 005,86 Kč |
| 1 000 | 23,69015 Kč | 23 690,15 Kč |
| Unit Price without VAT: | 27,87060 Kč |
|---|---|
| Unit Price with VAT: | 33,72343 Kč |











