



1991176 | |
|---|---|
DigiKey Part Number | 277-6724-ND |
Manufacturer | |
Manufacturer Product Number | 1991176 |
Description | TERM BLK 10POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1991176 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 123,06900 Kč | 1 230,69 Kč |
| 25 | 108,45040 Kč | 2 711,26 Kč |
| 50 | 99,52640 Kč | 4 976,32 Kč |
| 100 | 92,25260 Kč | 9 225,26 Kč |
| 250 | 84,80672 Kč | 21 201,68 Kč |
| 500 | 80,52440 Kč | 40 262,20 Kč |
| 1 000 | 77,17311 Kč | 77 173,11 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |








