
ITX 30 T27 | |
|---|---|
DigiKey Part Number | 2128-ITX30T27-ND |
Manufacturer | |
Manufacturer Product Number | ITX 30 T27 |
Description | SCREWDRIVER BIT SOCKET 3/8" TORX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17mm Torx® Bit, Insert 3/8" Drive 1.93" (49.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | 17mm | |
Drive Size | 3/8" | |
Length - Overall | 1.93" (49.0mm) | |
Features | Chrome Finish | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,27000 Kč | 443,27 Kč |
| Unit Price without VAT: | 443,27000 Kč |
|---|---|
| Unit Price with VAT: | 536,35670 Kč |









