


CP30220SXW | |
|---|---|
DigiKey Part Number | 4654-CP30220SXW-ND |
Manufacturer | |
Manufacturer Product Number | CP30220SXW |
Description | FT CAT5E SHLD PLAIN HOLE WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30220SXW Models |
Category | Ratings Cat5e |
Manufacturer CLIFF Electronic Components Ltd | Shielding Shielded |
Packaging Tray | Shell Material, Finish Plastic |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 3.00µin (0.076µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Plastic |
Mounting Type Panel Mount, Flange (2 Hole) | Operating Temperature -10°C ~ 70°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 10 | 192,90900 Kč | 1 929,09 Kč |
| 25 | 180,82640 Kč | 4 520,66 Kč |
| 50 | 172,19200 Kč | 8 609,60 Kč |
| 100 | 163,97340 Kč | 16 397,34 Kč |
| 250 | 153,71208 Kč | 38 428,02 Kč |
| 500 | 146,38126 Kč | 73 190,63 Kč |
| 1 000 | 139,40257 Kč | 139 402,57 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |











