
CP30207NXW | |
|---|---|
DigiKey Part Number | 4654-CP30207NXW-ND |
Manufacturer | |
Manufacturer Product Number | CP30207NXW |
Description | FT USB2.0 B-A PLAIN HOLE WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 10 | 164,77100 Kč | 1 647,71 Kč |
| 25 | 154,44440 Kč | 3 861,11 Kč |
| 50 | 147,07000 Kč | 7 353,50 Kč |
| 100 | 140,04830 Kč | 14 004,83 Kč |
| 250 | 131,28452 Kč | 32 821,13 Kč |
| 500 | 125,02294 Kč | 62 511,47 Kč |
| 1 000 | 119,06286 Kč | 119 062,86 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |










